Schurter 0853 Series Thermoplastic Fuse Cover for 5 x 20mm Fuse

RS tootekood: 876-7880Bränd: SchurterTootja Part nr.: 0853.9561
brand-logo
Kuva kõik kategoorias Fuse Covers

Tehnilised dokumendid

Spetsifikatsioonid:

Series

0853

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Width

10mm

Length

26.2mm

Height

13.2mm

Cover Material

Thermoplastic

For Use With

Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB

Standards Met

UL 94V-0

Dimensions

26.2 x 10 x 13.2mm

Päritoluriik

Switzerland

Toote üksikasjad

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Lao andmed ajutiselt ei ole saadaval.

€ 51,00

€ 0,51 tk (pakis 100) (ilma käibemaksuta)

€ 62,22

€ 0,622 tk (pakis 100) (koos käibemaksuga)

Schurter 0853 Series Thermoplastic Fuse Cover for 5 x 20mm Fuse

€ 51,00

€ 0,51 tk (pakis 100) (ilma käibemaksuta)

€ 62,22

€ 0,622 tk (pakis 100) (koos käibemaksuga)

Schurter 0853 Series Thermoplastic Fuse Cover for 5 x 20mm Fuse
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

0853

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Width

10mm

Length

26.2mm

Height

13.2mm

Cover Material

Thermoplastic

For Use With

Holder OG (Clip) 5x20, OG (Halter) 5x20, UH, UHB

Standards Met

UL 94V-0

Dimensions

26.2 x 10 x 13.2mm

Päritoluriik

Switzerland

Toote üksikasjad

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.