Schurter, FPBB 10A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line Filter, Single Phase

RS tootekood: 188-0303Bränd: SchurterTootja Part nr.: 3-103-695
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Current Rating

10A

Maximum Voltage Rating

48 V dc, 240 V ac

Mounting Type

DIN Rail

Number of Phases

1

Series

FPBB

Operating Frequency

50 Hz, 60Hz

Length

25mm

Depth

89.5mm

Height

85mm

Dimensions

25 x 89.5 x 85mm

Minimum Operating Temperature

-40°C

Leakage Current

0.5 mA

Maximum Operating Temperature

+100°C

Resistance

30mΩ

Power Loss

2.64W

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 718,00

€ 35,90 tk (pakis 20) (ilma käibemaksuta)

€ 875,96

€ 43,798 tk (pakis 20) (koos käibemaksuga)

Schurter, FPBB 10A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line Filter, Single Phase

€ 718,00

€ 35,90 tk (pakis 20) (ilma käibemaksuta)

€ 875,96

€ 43,798 tk (pakis 20) (koos käibemaksuga)

Schurter, FPBB 10A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line Filter, Single Phase
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Current Rating

10A

Maximum Voltage Rating

48 V dc, 240 V ac

Mounting Type

DIN Rail

Number of Phases

1

Series

FPBB

Operating Frequency

50 Hz, 60Hz

Length

25mm

Depth

89.5mm

Height

85mm

Dimensions

25 x 89.5 x 85mm

Minimum Operating Temperature

-40°C

Leakage Current

0.5 mA

Maximum Operating Temperature

+100°C

Resistance

30mΩ

Power Loss

2.64W

Päritoluriik

China