Schurter SMD Non Resettable Fuse 1A, 250 V ac, 125V dc

RS tootekood: 703-2742Bränd: SchurterTootja Part nr.: 3404.2416.22
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

1A

Voltage Rating

250 V ac, 125V dc

Fuse Speed

T

Body Material

Ceramic

Body Length

11.1mm

Body Width

3.8mm

Body Height

3.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 200 A @ 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

11.1 x 3.8 x 3.9mm

Terminal Material

Gold Plated Copper Alloy

Päritoluriik

Switzerland

Toote üksikasjad

Schurter UMZ Fuses

Standards

IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Lao andmed ajutiselt ei ole saadaval.

€ 14,00

€ 1,40 tk (pakis 10) (ilma käibemaksuta)

€ 17,08

€ 1,708 tk (pakis 10) (koos käibemaksuga)

Schurter SMD Non Resettable Fuse 1A, 250 V ac, 125V dc
Valige pakendi tüüp

€ 14,00

€ 1,40 tk (pakis 10) (ilma käibemaksuta)

€ 17,08

€ 1,708 tk (pakis 10) (koos käibemaksuga)

Schurter SMD Non Resettable Fuse 1A, 250 V ac, 125V dc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

1A

Voltage Rating

250 V ac, 125V dc

Fuse Speed

T

Body Material

Ceramic

Body Length

11.1mm

Body Width

3.8mm

Body Height

3.9mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 200 A @ 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

11.1 x 3.8 x 3.9mm

Terminal Material

Gold Plated Copper Alloy

Päritoluriik

Switzerland

Toote üksikasjad

Schurter UMZ Fuses

Standards

IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.