Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS tootekood: 730-0477Bränd: SchurterTootja Part nr.: 4301.3204
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Snap In

Switch Type

None

Number of Fuses

2

Voltage Rating

250 V

Fuse Size

5 x 20mm

Päritoluriik

Czech Republic

Toote üksikasjad

10A Snap-In Mount IEC Inlet Fused (C14)

A range of snap-in mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. Fingergrip and Extra-Safe internal connections, fuse drawer must be ordered separately. The fuseholder is accessible from the front of the equipment.

Chassis/PCB Plugs - Fused

Lao andmed ajutiselt ei ole saadaval.

€ 5,50

€ 5,50 tk (ilma käibemaksuta)

€ 6,71

€ 6,71 tk (koos käibemaksuga)

Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

€ 5,50

€ 5,50 tk (ilma käibemaksuta)

€ 6,71

€ 6,71 tk (koos käibemaksuga)

Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Snap In

Switch Type

None

Number of Fuses

2

Voltage Rating

250 V

Fuse Size

5 x 20mm

Päritoluriik

Czech Republic

Toote üksikasjad

10A Snap-In Mount IEC Inlet Fused (C14)

A range of snap-in mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. Fingergrip and Extra-Safe internal connections, fuse drawer must be ordered separately. The fuseholder is accessible from the front of the equipment.

Chassis/PCB Plugs - Fused