Technical Document
Specifications
Brand
SchurterNumber of Poles
1
Maximum Current
12 A
Voltage Rating
32 V dc, 240 V ac
Length
19mm
Width
19mm
Depth
47.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Country of Origin
India
€ 3.15
€ 3.15 Each (Exc. Vat)
€ 3.91
€ 3.91 Each (inc. VAT)
1 Pole Non Fused Isolator Switch, 12 A
1
€ 3.15
€ 3.15 Each (Exc. Vat)
€ 3.91
€ 3.91 Each (inc. VAT)
1 Pole Non Fused Isolator Switch, 12 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchurterNumber of Poles
1
Maximum Current
12 A
Voltage Rating
32 V dc, 240 V ac
Length
19mm
Width
19mm
Depth
47.5mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Country of Origin
India