Technical Document
Specifications
Brand
SchurterIEC Connector Type
J
Mounting Type
Screw Mount
Gender
Female
Current Rating
16 A, 20A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
3 Pole
Voltage Rating
250 V
Rewireable
Yes
Country of Origin
China
€ 2.80
€ 2.80 Each (Exc. Vat)
€ 3.47
€ 3.47 Each (inc. VAT)
Schurter J Screw Mount IEC Connector Socket, 16A, 250 V
1
€ 2.80
€ 2.80 Each (Exc. Vat)
€ 3.47
€ 3.47 Each (inc. VAT)
Schurter J Screw Mount IEC Connector Socket, 16A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 2.80 |
10 - 24 | € 2.70 |
25 - 49 | € 2.55 |
50+ | € 2.45 |
Technical Document
Specifications
Brand
SchurterIEC Connector Type
J
Mounting Type
Screw Mount
Gender
Female
Current Rating
16 A, 20A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
3 Pole
Voltage Rating
250 V
Rewireable
Yes
Country of Origin
China