Schurter, 4840 DC Socket Rated At 1.0A, 12.0 V, Panel Mount, length 12.5mm, Silver

RS Stock No.: 869-3225Brand: SchurterManufacturers Part No.: 4840.2210
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

1.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

12.5mm

Width

7.4mm

Mounting Type

Panel Mount

Pin Diameter

2.35mm

Contact Plating

Silver

Series

4840

Country of Origin

Japan

Product details

Chassis Mount DC Power Socket

Professional range of chassis mount DC power sockets.

Body Orientation - Straight
Contact Plating - Silver
Solder Terminals

Stock information temporarily unavailable.

€ 475.00

€ 1.90 Each (In a Pack of 250) (Exc. Vat)

€ 589.00

€ 2.356 Each (In a Pack of 250) (inc. VAT)

Schurter, 4840 DC Socket Rated At 1.0A, 12.0 V, Panel Mount, length 12.5mm, Silver

€ 475.00

€ 1.90 Each (In a Pack of 250) (Exc. Vat)

€ 589.00

€ 2.356 Each (In a Pack of 250) (inc. VAT)

Schurter, 4840 DC Socket Rated At 1.0A, 12.0 V, Panel Mount, length 12.5mm, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

1.0A

Body Orientation

Straight

Voltage Rating

12.0 V

Length

12.5mm

Width

7.4mm

Mounting Type

Panel Mount

Pin Diameter

2.35mm

Contact Plating

Silver

Series

4840

Country of Origin

Japan

Product details

Chassis Mount DC Power Socket

Professional range of chassis mount DC power sockets.

Body Orientation - Straight
Contact Plating - Silver
Solder Terminals