Schurter C20 Panel Mount IEC Connector Socket, 20A, 250 V

RS Stock No.: 295-8743Brand: SchurterManufacturers Part No.: 6653.3300
brand-logo
View all in Home

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Panel Mount

Gender

Female

Current Rating

20A

Body Orientation

Straight

Voltage Rating

250 V

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Schurter C20 Panel Mount IEC Connector Socket, 20A, 250 V

Price on Asking

Schurter C20 Panel Mount IEC Connector Socket, 20A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C20

Mounting Type

Panel Mount

Gender

Female

Current Rating

20A

Body Orientation

Straight

Voltage Rating

250 V

You may be interested in