Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
6.3 x 32mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Cap Style
Manual
Compatible Fuse Diameter
6.3mm
International Protection Rating
IP40
Terminal Type
Solder
Compatible Fuse Length
32mm
Gauge Piece Colour
Black
Päritoluriik
France
Toote üksikasjad
23312P Shocksafe fuse holder
Standards
NF C 93436 (HB 2 - CCQ); Air 6615 120; GAM T1; LNZ list; UL; CSA
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
€ 202,50
€ 40,50 tk (pakis 5) (ilma käibemaksuta)
€ 247,05
€ 49,41 tk (pakis 5) (koos käibemaksuga)
5
€ 202,50
€ 40,50 tk (pakis 5) (ilma käibemaksuta)
€ 247,05
€ 49,41 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 40,50 | € 202,50 |
25 - 45 | € 35,60 | € 178,00 |
50 - 245 | € 33,10 | € 165,50 |
250+ | € 25,30 | € 126,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterFuse Holder Type
Panel Mount
Fuse Size
6.3 x 32mm
Current Rating
10A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Cap Style
Manual
Compatible Fuse Diameter
6.3mm
International Protection Rating
IP40
Terminal Type
Solder
Compatible Fuse Length
32mm
Gauge Piece Colour
Black
Päritoluriik
France
Toote üksikasjad
23312P Shocksafe fuse holder
Standards
NF C 93436 (HB 2 - CCQ); Air 6615 120; GAM T1; LNZ list; UL; CSA
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.