Schurter 6.3A Inline Fuse Holder for 5 x 20mm Fuse, 32V dc

RS tootekood: 173-7932Bränd: SchurterTootja Part nr.: 8601.2000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Fuse Holder Type

Inline

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

32V dc

Includes Indicator

No

Protection Category

PC2

Terminal Type

Solder

International Protection Rating

IP40

Päritoluriik

India

Toote üksikasjad

Schurter In Line Fuseholder

Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.

Lao andmed ajutiselt ei ole saadaval.

€ 75,00

€ 1,50 tk (pakis 50) (ilma käibemaksuta)

€ 93,00

€ 1,86 tk (pakis 50) (koos käibemaksuga)

Schurter 6.3A Inline Fuse Holder for 5 x 20mm Fuse, 32V dc

€ 75,00

€ 1,50 tk (pakis 50) (ilma käibemaksuta)

€ 93,00

€ 1,86 tk (pakis 50) (koos käibemaksuga)

Schurter 6.3A Inline Fuse Holder for 5 x 20mm Fuse, 32V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kast
50 - 50€ 1,50€ 75,00
100 - 150€ 1,45€ 72,50
200+€ 1,35€ 67,50

Tehnilised dokumendid

Spetsifikatsioonid:

Fuse Holder Type

Inline

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

32V dc

Includes Indicator

No

Protection Category

PC2

Terminal Type

Solder

International Protection Rating

IP40

Päritoluriik

India

Toote üksikasjad

Schurter In Line Fuseholder

Schurter PC2 Inline Fuseholders has integral protection against electric shock. Live part is not accessible when the fuseholder is closed, after the fuse carrier (incl. fuse-link) has been removed, either during insertion or removal of the fuse carrier (incl. fuse-link). Compliance is checked by using the standard test finger specified in IEC 60529.