Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterMaximum Current Rating
36A
Maximum Voltage Rating
480 V ac
Mounting Type
Chassis Mount
Termination Style
Screw
Number of Phases
3
Series
FMAC
Number of Stages
Single Stage
Operating Frequency
60Hz
Length
151mm
Depth
250mm
Height
66mm
Dimensions
151 x 250 x 66mm
Minimum Operating Temperature
-25°C
Leakage Current
8.6 mA
Maximum Operating Temperature
+100°C
Resistance
3.32MΩ
Standards Met
IEC 60068-1, IEC 61140, UL 94V-0
Toote üksikasjad
Three-phase filter for installation on FMAC chassis
€ 434,00
€ 434,00 tk (ilma käibemaksuta)
€ 538,16
€ 538,16 tk (koos käibemaksuga)
1
€ 434,00
€ 434,00 tk (ilma käibemaksuta)
€ 538,16
€ 538,16 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 434,00 |
5 - 24 | € 409,00 |
25 - 34 | € 369,00 |
35 - 49 | € 350,00 |
50+ | € 303,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterMaximum Current Rating
36A
Maximum Voltage Rating
480 V ac
Mounting Type
Chassis Mount
Termination Style
Screw
Number of Phases
3
Series
FMAC
Number of Stages
Single Stage
Operating Frequency
60Hz
Length
151mm
Depth
250mm
Height
66mm
Dimensions
151 x 250 x 66mm
Minimum Operating Temperature
-25°C
Leakage Current
8.6 mA
Maximum Operating Temperature
+100°C
Resistance
3.32MΩ
Standards Met
IEC 60068-1, IEC 61140, UL 94V-0
Toote üksikasjad