Schurter, FMAC RAIL 10A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase

RS tootekood: 782-4147Bränd: SchurterTootja Part nr.: FMAC-3RYB-1010Distrelec Article No.: 11038886
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Current Rating

10A

Maximum Voltage Rating

480 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

3

Series

FMAC RAIL

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Capacitance

4.7 nF, 100nF

Height

48mm

Inductance

1 mH

Dimensions

102 x 61 x 48mm

Minimum Operating Temperature

-25°C

Leakage Current

0.02 mA

Maximum Operating Temperature

+100°C

Resistance

8.5mΩ

Power Loss

2.6W

Toote üksikasjad

FMAC-rail Series

Lao andmed ajutiselt ei ole saadaval.

€ 59,00

€ 59,00 tk (ilma käibemaksuta)

€ 73,16

€ 73,16 tk (koos käibemaksuga)

Schurter, FMAC RAIL 10A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase

€ 59,00

€ 59,00 tk (ilma käibemaksuta)

€ 73,16

€ 73,16 tk (koos käibemaksuga)

Schurter, FMAC RAIL 10A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Current Rating

10A

Maximum Voltage Rating

480 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

3

Series

FMAC RAIL

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Capacitance

4.7 nF, 100nF

Height

48mm

Inductance

1 mH

Dimensions

102 x 61 x 48mm

Minimum Operating Temperature

-25°C

Leakage Current

0.02 mA

Maximum Operating Temperature

+100°C

Resistance

8.5mΩ

Power Loss

2.6W

Toote üksikasjad

FMAC-rail Series