Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Solder
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Operating Frequency
50/60Hz
IEC Connector Type
C14
Width
30.5mm
Depth
42.9mm
Height
50mm
Distrelec Product Id
16963524
Toote üksikasjad
Series Information
KMF series power entry modules with line filter from SCHURTER are an ultra-compact solution with small dimensions both behind and in front of the panel. These power line filters snap-in from the front and have four key functions. The KMF series acts as a line filter (in the standard and medical version), class I or II inlet protection, a fuse holder for fuse links 5 x 20 mm 1 or 2 pole and a 2 pole line switch. These power entry modules feature flexible steel segments that ensure excellent contact and innovative EMC shielding. All single elements are supplied already wired, and fuse drawers act as an additional safety measure.
Approvals
VDE Certificate Number: 40035743
UL File Number: E72928
CCC File Number: 2009010204326571
Standards
IEC/EN 60950
IEC/UL 60601-1
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
€ 28,60
€ 28,60 tk (ilma käibemaksuta)
€ 35,46
€ 35,46 tk (koos käibemaksuga)
1
€ 28,60
€ 28,60 tk (ilma käibemaksuta)
€ 35,46
€ 35,46 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 28,60 |
10 - 24 | € 27,50 |
25 - 49 | € 25,90 |
50 - 99 | € 23,70 |
100+ | € 21,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SchurterGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Solder
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Snap-In
Operating Frequency
50/60Hz
IEC Connector Type
C14
Width
30.5mm
Depth
42.9mm
Height
50mm
Distrelec Product Id
16963524
Toote üksikasjad
Series Information
KMF series power entry modules with line filter from SCHURTER are an ultra-compact solution with small dimensions both behind and in front of the panel. These power line filters snap-in from the front and have four key functions. The KMF series acts as a line filter (in the standard and medical version), class I or II inlet protection, a fuse holder for fuse links 5 x 20 mm 1 or 2 pole and a 2 pole line switch. These power entry modules feature flexible steel segments that ensure excellent contact and innovative EMC shielding. All single elements are supplied already wired, and fuse drawers act as an additional safety measure.
Approvals
VDE Certificate Number: 40035743
UL File Number: E72928
CCC File Number: 2009010204326571
Standards
IEC/EN 60950
IEC/UL 60601-1
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.