Schutzinger Green, Female to Female Banana adapter With Brass contacts

RS Stock No.: 179-6805Brand: SchutzingerManufacturers Part No.: KU 320 / GN
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Green

Contact Material

Brass

Current Rating

16A

Voltage Rating

33 V ac, 70 V dc

Gender

Female to Female

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2.03

€ 2.03 Each (Exc. Vat)

€ 2.48

€ 2.48 Each (inc. VAT)

Schutzinger Green, Female to Female Banana adapter With Brass contacts

€ 2.03

€ 2.03 Each (Exc. Vat)

€ 2.48

€ 2.48 Each (inc. VAT)

Schutzinger Green, Female to Female Banana adapter With Brass contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.03
10 - 24€ 1.92
25 - 49€ 1.83
50+€ 1.73

Technical Document

Specifications

Colour

Green

Contact Material

Brass

Current Rating

16A

Voltage Rating

33 V ac, 70 V dc

Gender

Female to Female

Country of Origin

Germany