SDRplay Radio Spectrum Processor - RSP1 Software Defined Radio (SDR) 10KHz → 2GHz RSP1

RS Stock No.: 922-9607Brand: SDRplayManufacturers Part No.: RSP1
brand-logo

Technical Document

Specifications

Brand

SDRplay

RF Technology

Software Defined Radio (SDR)

Frequency

10KHz → 2GHz

Kit Name

Radio Spectrum Processor - RSP1

Country of Origin

United Kingdom

Product details

RSP1 Radio Spectrum Processor

The SDRplay RSP1 is a powerful, wideband Radio Spectrum Processor (RSP). It is a fully assembled SDR module, covering all frequencies from 10 kHz to 2 GHz, with a huge 10 MHz bandwidth. A black plastic housing makes the SDRplay robust and portable.
With its wide coverage, the SDRplay RSP1 provides flexibility in your application of choice. SDRplay covers all amateur, broadcast and professional bands from experimental LF through HF, VHF and UHF. Connect the SDRplay to a PC and add an antenna to create a communications receiver.
The RSP1 is designed for use either with SDRuno, or other freely available 3rd party SDR software packages ( for example HDSDR, SDR-Console and CubicSDR. This software, alongside the RSP1, enables you to transform your PC into a general coverage receiver for virtually all radio and TV signals.
SDRplay RSP1 comes with “Getting Started” information which contains all the information for you to get up and running. This guide includes details of the free SDR software required for your SDRplay.

Here at RS we have 3 versions of the Radio Spectrum Processor:

RSP1A – An enhanced version of the original RSP1 SDR receiver with one antenna port (RS 150-3954)
RSP2 - SDR receiver with multiple antenna ports and external clocking feature (RS 124-9619)
RSP2pro - RSP2 receiver in a rugged metal case (RS 125-7958)

Robust black plastic housing
Coverage: 10 kHz to 2 GHz
Up to 10 MHz bandwidth
12-bit ADC
USB interface
Normal polarity female SMA connector
Compatible with existing open source radio software
Compatible with Mirics Radio & TV software
Supported platforms: Windows, Linux, Mac, Android and Raspberry Pi 2/3

Wireless Modules SDRplay

Stock information temporarily unavailable.

€ 101.00

€ 101.00 Each (Exc. Vat)

€ 125.24

€ 125.24 Each (inc. VAT)

SDRplay Radio Spectrum Processor - RSP1 Software Defined Radio (SDR) 10KHz → 2GHz RSP1

€ 101.00

€ 101.00 Each (Exc. Vat)

€ 125.24

€ 125.24 Each (inc. VAT)

SDRplay Radio Spectrum Processor - RSP1 Software Defined Radio (SDR) 10KHz → 2GHz RSP1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 101.00
5+€ 91.00

Technical Document

Specifications

Brand

SDRplay

RF Technology

Software Defined Radio (SDR)

Frequency

10KHz → 2GHz

Kit Name

Radio Spectrum Processor - RSP1

Country of Origin

United Kingdom

Product details

RSP1 Radio Spectrum Processor

The SDRplay RSP1 is a powerful, wideband Radio Spectrum Processor (RSP). It is a fully assembled SDR module, covering all frequencies from 10 kHz to 2 GHz, with a huge 10 MHz bandwidth. A black plastic housing makes the SDRplay robust and portable.
With its wide coverage, the SDRplay RSP1 provides flexibility in your application of choice. SDRplay covers all amateur, broadcast and professional bands from experimental LF through HF, VHF and UHF. Connect the SDRplay to a PC and add an antenna to create a communications receiver.
The RSP1 is designed for use either with SDRuno, or other freely available 3rd party SDR software packages ( for example HDSDR, SDR-Console and CubicSDR. This software, alongside the RSP1, enables you to transform your PC into a general coverage receiver for virtually all radio and TV signals.
SDRplay RSP1 comes with “Getting Started” information which contains all the information for you to get up and running. This guide includes details of the free SDR software required for your SDRplay.

Here at RS we have 3 versions of the Radio Spectrum Processor:

RSP1A – An enhanced version of the original RSP1 SDR receiver with one antenna port (RS 150-3954)
RSP2 - SDR receiver with multiple antenna ports and external clocking feature (RS 124-9619)
RSP2pro - RSP2 receiver in a rugged metal case (RS 125-7958)

Robust black plastic housing
Coverage: 10 kHz to 2 GHz
Up to 10 MHz bandwidth
12-bit ADC
USB interface
Normal polarity female SMA connector
Compatible with existing open source radio software
Compatible with Mirics Radio & TV software
Supported platforms: Windows, Linux, Mac, Android and Raspberry Pi 2/3

Wireless Modules SDRplay