Seasonic 350W PC Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output

RS tootekood: 781-7177Bränd: SeasonicTootja Part nr.: 1GT35GF1DBA10W
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Input Voltage

220V

Output Voltage

-12 V, 3.3 V, 5 V, 12 V

Power Rating

350W

Output Current

2 A, 12 A, 16 A, 29 A, 300 mA

Number of Outputs

5

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

90%

Load Regulation

±5%

Line Regulation

±1%

Päritoluriik

China

Toote üksikasjad

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 92,50

€ 92,50 tk (ilma käibemaksuta)

€ 114,70

€ 114,70 tk (koos käibemaksuga)

Seasonic 350W PC Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output

€ 92,50

€ 92,50 tk (ilma käibemaksuta)

€ 114,70

€ 114,70 tk (koos käibemaksuga)

Seasonic 350W PC Power Supply, 220V Input, -12 V, 3.3 V, 5 V, 12 V Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 92,50
5 - 9€ 89,00
10 - 24€ 85,50
25 - 49€ 81,50
50+€ 78,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Input Voltage

220V

Output Voltage

-12 V, 3.3 V, 5 V, 12 V

Power Rating

350W

Output Current

2 A, 12 A, 16 A, 29 A, 300 mA

Number of Outputs

5

Length

150mm

Width

140mm

Depth

86mm

Mounting Type

Panel Mount

Efficiency

90%

Load Regulation

±5%

Line Regulation

±1%

Päritoluriik

China

Toote üksikasjad

Seasonic 300W to 750W 80 Plus ATX Computer Power Supply

The Sea Sonic 80 plus range of Power supplies helps consumers to cut down electricity bills and protect the environment with no compromise in performance. 80Plus is a great solution for efficiency PSU, is compliant to Energy Star 4.0 Green PC technology which helps to save electricity. Sea Sonic S2FC (Smart and silent fan control) takes silent power supplies to a different level.

Approvals

UL Recognised Component for Canada & U.S., TUV, CB, FCC, C-tick, CCC

Teid võib huvitada