Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SeasonicInput Voltage
100 → 264V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc
Power Rating
300W
Output Current
10 A, 14 A, 25 A
Length
81.5mm
Width
150mm
Depth
40.5mm
Mounting Type
Surface Mount
Efficiency
≥87%
Load Regulation
±5%
Line Regulation
±1%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Power Signal Conversion Type
DC-DC
Input Frequency Range
50/60Hz
Series
EA-300
Standards Met
80 PLUS GOLD Certificate, BSMI, CB, CE, CUL, ErP, FCC, ISO 14001, ISO 9001, RCM, TUV
Päritoluriik
China
Toote üksikasjad
Seasonic 300W Switch Mode Power Supply 80+ EA-300 Series
The Sea Sonic EA-300 is a small 300W computer power supply. The EA-300 features a DC-DC converter design and carries the 80 plus bronze certificate, which provides high power efficiency of at least 87% at normal input voltage. The Sea Sonic EA-300 is cooled by a slim, low noise fan and features active PFC circuit.
Approvals
CUL, TUV, CB, BSMI, CE, FCC, RCM
€ 72,50
€ 72,50 tk (ilma käibemaksuta)
€ 89,90
€ 89,90 tk (koos käibemaksuga)
1
€ 72,50
€ 72,50 tk (ilma käibemaksuta)
€ 89,90
€ 89,90 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SeasonicInput Voltage
100 → 264V ac
Output Voltage
3.3 V dc, 5 V dc, 12 V dc
Power Rating
300W
Output Current
10 A, 14 A, 25 A
Length
81.5mm
Width
150mm
Depth
40.5mm
Mounting Type
Surface Mount
Efficiency
≥87%
Load Regulation
±5%
Line Regulation
±1%
Better World Product (Find out more)
Yes
Better World Verification
80 Plus Gold
Power Signal Conversion Type
DC-DC
Input Frequency Range
50/60Hz
Series
EA-300
Standards Met
80 PLUS GOLD Certificate, BSMI, CB, CE, CUL, ErP, FCC, ISO 14001, ISO 9001, RCM, TUV
Päritoluriik
China
Toote üksikasjad
Seasonic 300W Switch Mode Power Supply 80+ EA-300 Series
The Sea Sonic EA-300 is a small 300W computer power supply. The EA-300 features a DC-DC converter design and carries the 80 plus bronze certificate, which provides high power efficiency of at least 87% at normal input voltage. The Sea Sonic EA-300 is cooled by a slim, low noise fan and features active PFC circuit.
Approvals
CUL, TUV, CB, BSMI, CE, FCC, RCM