Technical Document
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
5.15mm
Side Length
12.9mm
Height
4.76mm
Grade
TP200
Country of Origin
Sweden
Product details
Turning Inserts
You may be interested in
Pramet CNMG Series Lathe Insert for Use with DCLNR 12, 4.76mm Height, 95° Approach, 12.9mm LengthBrand: Pramet
€ 233.121 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 10) (Exc. Vat)
Seco Rhombic Milling Insert 12.9mm Side Length, 5.15mm Bore Diameter
10
Price on Asking
Each (In a Pack of 10) (Exc. Vat)
Seco Rhombic Milling Insert 12.9mm Side Length, 5.15mm Bore Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pramet CNMG Series Lathe Insert for Use with DCLNR 12, 4.76mm Height, 95° Approach, 12.9mm LengthBrand: Pramet
€ 233.121 Box of 10 (Exc. Vat)
Technical Document
Specifications
Brand
SecoType
Indexable
Shape
Rhombic
Bore Diameter
5.15mm
Side Length
12.9mm
Height
4.76mm
Grade
TP200
Country of Origin
Sweden
Product details
Turning Inserts
You may be interested in
Pramet CNMG Series Lathe Insert for Use with DCLNR 12, 4.76mm Height, 95° Approach, 12.9mm LengthBrand: Pramet
€ 233.121 Box of 10 (Exc. Vat)