Securikey Retractable Key Chain

RS Stock No.: 285-2910Brand: SecurikeyManufacturers Part No.: RBLBLOGOSKY
brand-logo
View all in Key Accessories

Technical Document

Specifications

Type

Key Reel

Quantity Per Package

1

Country of Origin

United States

Product details

Self-retracting Keyreel

A convenient and secure method of keeping keys to hand, preventing loss or theft of keys. Allows use of keys at arms length without detaching, reeling back into enclosure after use. Each reel contains 600mm (24") of stainless steel chain.

Features and Benefits

Self-retracting reel
Steel casing with stainless steel chain
Carries up to 284 kg

You may be interested in
RS PRO Retractable Key Chain
€ 39.56Each (Exc. Vat)

€ 28.80

€ 28.80 Each (Exc. Vat)

€ 35.71

€ 35.71 Each (inc. VAT)

Securikey Retractable Key Chain

€ 28.80

€ 28.80 Each (Exc. Vat)

€ 35.71

€ 35.71 Each (inc. VAT)

Securikey Retractable Key Chain

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Retractable Key Chain
€ 39.56Each (Exc. Vat)

Technical Document

Specifications

Type

Key Reel

Quantity Per Package

1

Country of Origin

United States

Product details

Self-retracting Keyreel

A convenient and secure method of keeping keys to hand, preventing loss or theft of keys. Allows use of keys at arms length without detaching, reeling back into enclosure after use. Each reel contains 600mm (24") of stainless steel chain.

Features and Benefits

Self-retracting reel
Steel casing with stainless steel chain
Carries up to 284 kg

You may be interested in
RS PRO Retractable Key Chain
€ 39.56Each (Exc. Vat)