Sefram DAS60 Data Acquisition System, 6 Channel(s), Ethernet, USB, 1Msps, 14 bits

RS tootekood: 250-6419Bränd: SeframTootja Part nr.: DAS60P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sefram

Number Of Input Channels

6

Sampling Rate

1Msps

Resolution

14 bits

Connectivity

Ethernet, USB

On Board Memory

64000MB

Power Source

Battery, Mains

Input Type

Analogue, Digital

Output Type

Digital

Battery Type

Li-Ion

Battery Life

4 h, 9 h

Weight

2.5kg

Height

105mm

Minimum Operating Temperature

0°C

Width

210mm

Length

295mm

Model Number p

DAS60

Maximum Operating Temperature

+40°C

Päritoluriik

France

Lao andmed ajutiselt ei ole saadaval.

€ 7 905,78

€ 7 905,78 tk (ilma käibemaksuta)

€ 9 803,17

€ 9 803,17 tk (koos käibemaksuga)

Sefram DAS60 Data Acquisition System, 6 Channel(s), Ethernet, USB, 1Msps, 14 bits

€ 7 905,78

€ 7 905,78 tk (ilma käibemaksuta)

€ 9 803,17

€ 9 803,17 tk (koos käibemaksuga)

Sefram DAS60 Data Acquisition System, 6 Channel(s), Ethernet, USB, 1Msps, 14 bits
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sefram

Number Of Input Channels

6

Sampling Rate

1Msps

Resolution

14 bits

Connectivity

Ethernet, USB

On Board Memory

64000MB

Power Source

Battery, Mains

Input Type

Analogue, Digital

Output Type

Digital

Battery Type

Li-Ion

Battery Life

4 h, 9 h

Weight

2.5kg

Height

105mm

Minimum Operating Temperature

0°C

Width

210mm

Length

295mm

Model Number p

DAS60

Maximum Operating Temperature

+40°C

Päritoluriik

France