Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Semikron DanfossBridge Type
Single Phase
Peak Average Forward Current
18A
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
370A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
2.2V
Peak Reverse Current
5mA
Dimensions
28.8 x 28.8 x 10mm
Length
28.8mm
Width
28.8mm
Height
10mm
Päritoluriik
Brazil
Toote üksikasjad
Bridge Rectifiers with Wire Leads, SKB26 Series, Semikron
Approvals
UL (E 63532)
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 21,70
€ 21,70 tk (ilma käibemaksuta)
€ 26,91
€ 26,91 tk (koos käibemaksuga)
1
€ 21,70
€ 21,70 tk (ilma käibemaksuta)
€ 26,91
€ 26,91 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 21,70 |
6 - 11 | € 20,80 |
12 - 23 | € 20,30 |
24+ | € 19,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Semikron DanfossBridge Type
Single Phase
Peak Average Forward Current
18A
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
370A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
2.2V
Peak Reverse Current
5mA
Dimensions
28.8 x 28.8 x 10mm
Length
28.8mm
Width
28.8mm
Height
10mm
Päritoluriik
Brazil
Toote üksikasjad
Bridge Rectifiers with Wire Leads, SKB26 Series, Semikron
Approvals
UL (E 63532)
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.