Semikron Danfoss SKKT 27B16 E, Dual Thyristor Module 1600V, 25A 150mA

RS tootekood: 262-8357Bränd: Semikron DanfossTootja Part nr.: SKKT 27B16 E
brand-logo
Kuva kõik kategoorias Thyristors

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

25A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

0.55kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

200mA

Pin Count

7

Dimensions

93 x 20 x 29.4mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.8V

Repetitive Peak Off-State Current

10mA

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Päritoluriik

Germany

Toote üksikasjad

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 52,50

€ 52,50 tk (ilma käibemaksuta)

€ 64,05

€ 64,05 tk (koos käibemaksuga)

Semikron Danfoss SKKT 27B16 E, Dual Thyristor Module 1600V, 25A 150mA

€ 52,50

€ 52,50 tk (ilma käibemaksuta)

€ 64,05

€ 64,05 tk (koos käibemaksuga)

Semikron Danfoss SKKT 27B16 E, Dual Thyristor Module 1600V, 25A 150mA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 1€ 52,50
2 - 4€ 50,00
5 - 9€ 43,70
10 - 19€ 39,20
20+€ 37,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

25A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

0.55kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

200mA

Pin Count

7

Dimensions

93 x 20 x 29.4mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.8V

Repetitive Peak Off-State Current

10mA

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Päritoluriik

Germany

Toote üksikasjad

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more