Semikron Bridge Rectifier, 17A, 200V, 4-Pin

RS tootekood: 262-056Bränd: SemikronTootja Part nr.: SKB 25/02

Tehnilised dokumendid

Spetsifikatsioonid:

Peak Average Forward Current

17A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Chassis Mount

Package Type

G 10

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Length

28.8mm

Dimensions

28.8 x 28.8 x 10mm

Height

10mm

Width

28.8mm

Teid võib huvitada
IXYS Bridge Rectifier Module, 17A, 1600V, 4-Pin
€ 19,47tk (ilma käibemaksuta)

P.O.A.

Semikron Bridge Rectifier, 17A, 200V, 4-Pin

P.O.A.

Semikron Bridge Rectifier, 17A, 200V, 4-Pin

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
IXYS Bridge Rectifier Module, 17A, 1600V, 4-Pin
€ 19,47tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Peak Average Forward Current

17A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Chassis Mount

Package Type

G 10

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Length

28.8mm

Dimensions

28.8 x 28.8 x 10mm

Height

10mm

Width

28.8mm

Teid võib huvitada
IXYS Bridge Rectifier Module, 17A, 1600V, 4-Pin
€ 19,47tk (ilma käibemaksuta)