Semikron Bridge Rectifier, 31A, 800V, 3-phase, 5-Pin
Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
31A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Chassis Mount
Package Type
G 26
Pin Count
5
Configuration
Single
Peak Non-Repetitive Forward Surge Current
370A
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.75V
Peak Reverse Current
2mA
Length
63mm
Dimensions
63 x 32 x 22mm
Height
22mm
Width
32mm
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
31A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Chassis Mount
Package Type
G 26
Pin Count
5
Configuration
Single
Peak Non-Repetitive Forward Surge Current
370A
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.75V
Peak Reverse Current
2mA
Length
63mm
Dimensions
63 x 32 x 22mm
Height
22mm
Width
32mm