Semikron, SKKT 132/08 E, Dual Thyristor Module SCR, 137A 800V, 7-Pin Semipack2

RS tootekood: 659-652Bränd: SemikronTootja Part nr.: SKKT 132/08 E
brand-logo
Kuva kõik kategoorias Thyristors

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

137A

Thyristor Type

SCR Module

Package Type

SEMIPACK2

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

4.7kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

400mA

Pin Count

7

Dimensions

94 x 34 x 29mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.8V

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 37,70

€ 37,70 tk (ilma käibemaksuta)

€ 46,75

€ 46,75 tk (koos käibemaksuga)

Semikron, SKKT 132/08 E, Dual Thyristor Module SCR, 137A 800V, 7-Pin Semipack2

€ 37,70

€ 37,70 tk (ilma käibemaksuta)

€ 46,75

€ 46,75 tk (koos käibemaksuga)

Semikron, SKKT 132/08 E, Dual Thyristor Module SCR, 137A 800V, 7-Pin Semipack2
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

137A

Thyristor Type

SCR Module

Package Type

SEMIPACK2

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

4.7kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

400mA

Pin Count

7

Dimensions

94 x 34 x 29mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.8V

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more