Semikron SKYPER 32 PRO R MOSFET Gate Driver 2, 15 A, 15.6V

RS tootekood: 687-5049Bränd: SemikronTootja Part nr.: SKYPER 32 PRO R
brand-logo
Kuva kõik kategoorias Gate Drivers

Tehnilised dokumendid

Spetsifikatsioonid:

Output Current

15 A

Supply Voltage

15.6V

Driver Type

MOSFET

Number of Outputs

2

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Through Hole

Toote üksikasjad

IGBT Driver Core, Semikron

MOSFET & IGBT Drivers, Semikron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 227,00

€ 227,00 tk (ilma käibemaksuta)

€ 276,94

€ 276,94 tk (koos käibemaksuga)

Semikron SKYPER 32 PRO R MOSFET Gate Driver 2, 15 A, 15.6V

€ 227,00

€ 227,00 tk (ilma käibemaksuta)

€ 276,94

€ 276,94 tk (koos käibemaksuga)

Semikron SKYPER 32 PRO R MOSFET Gate Driver 2, 15 A, 15.6V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Current

15 A

Supply Voltage

15.6V

Driver Type

MOSFET

Number of Outputs

2

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Through Hole

Toote üksikasjad

IGBT Driver Core, Semikron

MOSFET & IGBT Drivers, Semikron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more