Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
Surface Mount
Maximum Load Voltage
1000 V
Minimum Control Voltage
20 V dc
Maximum Control Voltage
28 V
Control Voltage Range
20 → 28 V dc
Range
Crydom
Minimum Load Current
20 mA
Terminal Type
Screw
Output Device
Transistor
Relay Type
Solid State Relay
Series
SSC Series
Load Voltage Range
0 → 1000V dc
Maximum Turn On Time
0.15 MS
Dimensions
58.4 x 45.7 x 22.9mm
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
0.3 mA
Length
58.4mm
Height
22.9mm
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
7 to 100A dc Switching
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series
DC Switching
€ 291.00
€ 291.00 Each (Exc. Vat)
€ 360.84
€ 360.84 Each (inc. VAT)
1
€ 291.00
€ 291.00 Each (Exc. Vat)
€ 360.84
€ 360.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 291.00 |
5 - 9 | € 272.00 |
10 - 24 | € 257.00 |
25 - 49 | € 243.00 |
50+ | € 229.00 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
25 A
Mounting Type
Surface Mount
Maximum Load Voltage
1000 V
Minimum Control Voltage
20 V dc
Maximum Control Voltage
28 V
Control Voltage Range
20 → 28 V dc
Range
Crydom
Minimum Load Current
20 mA
Terminal Type
Screw
Output Device
Transistor
Relay Type
Solid State Relay
Series
SSC Series
Load Voltage Range
0 → 1000V dc
Maximum Turn On Time
0.15 MS
Dimensions
58.4 x 45.7 x 22.9mm
Capacitance
8pF
Depth
45.7mm
Off State Leakage Current
0.3 mA
Length
58.4mm
Height
22.9mm
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
7 to 100A dc Switching
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series