Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SPST, 7000V Max, 2 A Max, 780Ω

RS tootekood: 189-2340Bränd: Sensata / Cynergy3Tootja Part nr.: DAT72475PU
brand-logo
Kuva kõik kategoorias Herkonreleed

Tehnilised dokumendid

Spetsifikatsioonid:

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

780Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Wire Wrap

Contact Material

Tungsten

Contact Resistance

250 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

cURus

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 67,00

€ 67,00 tk (ilma käibemaksuta)

€ 81,74

€ 81,74 tk (koos käibemaksuga)

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SPST, 7000V Max, 2 A Max, 780Ω

€ 67,00

€ 67,00 tk (ilma käibemaksuta)

€ 81,74

€ 81,74 tk (koos käibemaksuga)

Sensata Cynergy3 Panel Mount Reed Relay, 24V dc Coil, SPST, 7000V Max, 2 A Max, 780Ω
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Contact Configuration

SPST

Coil Voltage

24V dc

Mounting Type

Panel Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

780Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Wire Wrap

Contact Material

Tungsten

Contact Resistance

250 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

cURus

Operating Time Including Bounce

3ms

Maximum Switching Power DC

50 W

Päritoluriik

United Kingdom