Sensata Cynergy3 LM Series PE Float Switch, Float, 5m Cable, SPNO, 250V ac Max, 110V dc Max

RS tootekood: 454-9076Bränd: Sensata / Cynergy3Tootja Part nr.: LM10A
brand-logo
Kuva kõik kategoorias Ujuvlülitid

Tehnilised dokumendid

Spetsifikatsioonid:

Device Type

Float

Switch Output

SPNO

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

1/4 A AC/DC

Maximum Pressure

10bar

Series

LM

Standards Met

CE

Päritoluriik

Italy

Toote üksikasjad

LM Cable Float Switch (Submerged)

Suitable for use in sewage and industrial waste water, and where there is a wide variation in temperature. Ideal for use in confined spaces due to its compact design.

Lao andmed ajutiselt ei ole saadaval.

€ 211,38

€ 211,38 tk (ilma käibemaksuta)

€ 257,88

€ 257,88 tk (koos käibemaksuga)

Sensata Cynergy3 LM Series PE Float Switch, Float, 5m Cable, SPNO, 250V ac Max, 110V dc Max

€ 211,38

€ 211,38 tk (ilma käibemaksuta)

€ 257,88

€ 257,88 tk (koos käibemaksuga)

Sensata Cynergy3 LM Series PE Float Switch, Float, 5m Cable, SPNO, 250V ac Max, 110V dc Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Device Type

Float

Switch Output

SPNO

Body Material

PE

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

1/4 A AC/DC

Maximum Pressure

10bar

Series

LM

Standards Met

CE

Päritoluriik

Italy

Toote üksikasjad

LM Cable Float Switch (Submerged)

Suitable for use in sewage and industrial waste water, and where there is a wide variation in temperature. Ideal for use in confined spaces due to its compact design.