Sensata Cynergy3 SSF22 Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

RS tootekood: 725-9906Bränd: Sensata / Cynergy3Tootja Part nr.: SSF22X100Distrelec Article No.: 13588977
brand-logo
Kuva kõik kategoorias Ujuvlülitid

Tehnilised dokumendid

Spetsifikatsioonid:

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

700 mA

Maximum Pressure

10bar

Series

SSF22

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 101,50

€ 101,50 tk (ilma käibemaksuta)

€ 125,86

€ 125,86 tk (koos käibemaksuga)

Sensata Cynergy3 SSF22 Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

€ 101,50

€ 101,50 tk (ilma käibemaksuta)

€ 125,86

€ 125,86 tk (koos käibemaksuga)

Sensata Cynergy3 SSF22 Series Vertical Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc Max

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

700 mA

Maximum Pressure

10bar

Series

SSF22

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more