Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial
Accuracy
1.8%
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +123.8 °C
Maximum Operating Temperature
+123.8 °C
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SIP
Length
5.08mm
Height
13.5mm
Width
3.1mm
Dimensions
5.08 x 3.1 x 13.5mm
Resolution
14 bit
Country of Origin
Switzerland
Product details
SHT7x Digital Humidity & Temperature Sensors
The SHT7x series of digital humidity & temperature sensors are CMOSens® based with pins. Both the humidity and temperature sensors contained are coupled to a 14-bit ADC and a serial interface circuit. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor. The SHT7x devices are then able to offer high signal quality, fast response times and protection against external disturbances (EMC).
Suitable applications for the SHT7x temperature and humidity sensors include; automotive, weather stations, data logging, white goods and medical.
Features of the SHT7x series:
CMOSens® based technology
Compact package
2-wire serial interface
Fully calibrated
Digital output
Low power
Long-term stability
Supply voltage range: 2.4 V to 5.5 V
Automatic power down
Temperature & Humidity Sensors, Sensirion
€ 33.80
€ 33.80 Each (Exc. Vat)
€ 41.24
€ 41.24 Each (inc. VAT)
1
€ 33.80
€ 33.80 Each (Exc. Vat)
€ 41.24
€ 41.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 33.80 |
2 - 4 | € 32.10 |
5 - 9 | € 30.50 |
10 - 24 | € 29.20 |
25+ | € 26.90 |
Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial
Accuracy
1.8%
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +123.8 °C
Maximum Operating Temperature
+123.8 °C
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SIP
Length
5.08mm
Height
13.5mm
Width
3.1mm
Dimensions
5.08 x 3.1 x 13.5mm
Resolution
14 bit
Country of Origin
Switzerland
Product details
SHT7x Digital Humidity & Temperature Sensors
The SHT7x series of digital humidity & temperature sensors are CMOSens® based with pins. Both the humidity and temperature sensors contained are coupled to a 14-bit ADC and a serial interface circuit. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor. The SHT7x devices are then able to offer high signal quality, fast response times and protection against external disturbances (EMC).
Suitable applications for the SHT7x temperature and humidity sensors include; automotive, weather stations, data logging, white goods and medical.
Features of the SHT7x series:
CMOSens® based technology
Compact package
2-wire serial interface
Fully calibrated
Digital output
Low power
Long-term stability
Supply voltage range: 2.4 V to 5.5 V
Automatic power down