Technical Document
Specifications
Brand
SES SterlingType
Bootlace Ferrule
Connector Type
Bootlace Ferrule
Kit Contents
Ferrules of 0.5 mm² x 50, Ferrules of 0.75 mm² x 100, Ferrules of 1 mm² x 100, Ferrules of 1.5 mm² x 100, Ferrules of 2.5 mm² x 50
Country of Origin
Germany
Product details
Cable end distributors
Insulated cable ends in round presentation boxes.
Kit contents: ref. 175-7527: 50 x 0.5 mm2 ends, 100 x 0.75 mm2, 1 mm2 and 1.5 mm2 ends, and 50 x 2.5 mm2 ends. Ref. 220-6216: 50 x 4 mm2 ends, 20 x 6 mm2 and 10 mm2 ends, and 10 x 16 mm2 ends.
€ 87.00
€ 87.00 Each (Exc. Vat)
€ 106.14
€ 106.14 Each (inc. VAT)
1
€ 87.00
€ 87.00 Each (Exc. Vat)
€ 106.14
€ 106.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SES SterlingType
Bootlace Ferrule
Connector Type
Bootlace Ferrule
Kit Contents
Ferrules of 0.5 mm² x 50, Ferrules of 0.75 mm² x 100, Ferrules of 1 mm² x 100, Ferrules of 1.5 mm² x 100, Ferrules of 2.5 mm² x 50
Country of Origin
Germany
Product details
Cable end distributors
Insulated cable ends in round presentation boxes.
Kit contents: ref. 175-7527: 50 x 0.5 mm2 ends, 100 x 0.75 mm2, 1 mm2 and 1.5 mm2 ends, and 50 x 2.5 mm2 ends. Ref. 220-6216: 50 x 4 mm2 ends, 20 x 6 mm2 and 10 mm2 ends, and 10 x 16 mm2 ends.