Sferaco Brass Stopcock, 19.05mm BSP

RS tootekood: 138-5651Bränd: SferacoTootja Part nr.: 644055
brand-logo
Kuva kõik kategoorias Stopcocks

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sferaco

Connection 1

3/4 in BSP Female

Connection 2

3/4 in BSP Male

Body Material

Brass

Handle Type

Butterfly

Handle Material

Brass

For Use With

Water Distribution

Operating Pressure

20bar

Connection Gender 1

Female

Connection Gender 2

Male

Pipe Size 1

19.05mm

Pipe Size 2

19.05mm

Thread Standard or Connection Type 1

BSP

Thread Standard or Connection Type 2

BSP

Operating Temperature Range

-10 → +120 °C

Toote üksikasjad

Sferaco Angled Brass Water Meter Ball Valve

This Sferaco angled ball valve is suitable for use in water supply and distribution networks. Featuring a male and female connection of " (10 mm). The body and handle is made from Brass.

€ 21,80

€ 21,80 tk (ilma käibemaksuta)

€ 27,03

€ 27,03 tk (koos käibemaksuga)

Sferaco Brass Stopcock, 19.05mm BSP

€ 21,80

€ 21,80 tk (ilma käibemaksuta)

€ 27,03

€ 27,03 tk (koos käibemaksuga)

Sferaco Brass Stopcock, 19.05mm BSP

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sferaco

Connection 1

3/4 in BSP Female

Connection 2

3/4 in BSP Male

Body Material

Brass

Handle Type

Butterfly

Handle Material

Brass

For Use With

Water Distribution

Operating Pressure

20bar

Connection Gender 1

Female

Connection Gender 2

Male

Pipe Size 1

19.05mm

Pipe Size 2

19.05mm

Thread Standard or Connection Type 1

BSP

Thread Standard or Connection Type 2

BSP

Operating Temperature Range

-10 → +120 °C

Toote üksikasjad

Sferaco Angled Brass Water Meter Ball Valve

This Sferaco angled ball valve is suitable for use in water supply and distribution networks. Featuring a male and female connection of " (10 mm). The body and handle is made from Brass.