Technical Document
Specifications
Brand
SharpOutput Device
Photologic, Pull Up
Number of Channels
1
Typical Rise Time
0.1µs
Typical Fall Time
0.05µs
Mounting Type
Screw Mount
Number of Pins
5
Dimensions
18 x 12.2 x 10mm
Height
10mm
Length
18mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
3mm
Width
12.2mm
Operating Temperature Range
-25 → +85°C
Product details
Slotted Optical Switch, Logic Output
Slotted Optical Switches, Sharp
€ 9.75
€ 1.95 Each (In a Pack of 5) (Exc. Vat)
€ 12.09
€ 2.418 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.75
€ 1.95 Each (In a Pack of 5) (Exc. Vat)
€ 12.09
€ 2.418 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.95 | € 9.75 |
25+ | € 1.20 | € 6.00 |
Technical Document
Specifications
Brand
SharpOutput Device
Photologic, Pull Up
Number of Channels
1
Typical Rise Time
0.1µs
Typical Fall Time
0.05µs
Mounting Type
Screw Mount
Number of Pins
5
Dimensions
18 x 12.2 x 10mm
Height
10mm
Length
18mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
3mm
Width
12.2mm
Operating Temperature Range
-25 → +85°C
Product details