Shavison DIN Rail Power Supply ac Input, 24V dc dc Output, 2.5A Output, 60W

RS tootekood: 123-2874Bränd: ShavisonTootja Part nr.: G32-60-24 ROHS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Outputs

1

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

115mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

75%

Ripple And Noise

<240mV

Maximum Temperature

+50°C

Standards Met

CE Certified, EN 55022, EN 55024, EN 60950-1

Output Voltage Adjustment Range

±10%

Special Features

Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability

Päritoluriik

India

Toote üksikasjad

SMPS Enclosed Single Output

Switch mode power supply (SMPS) designed to be installed as a component inside an enclosure and can be mounted horizontal onto a DIN Rail. These Shavison power supplies have a wide AC input range, a built-in transient Protector, plus an electromagnetic interferance filter (EMI). There is also protection against short circuit, overload, over voltage and over temperature.

Switch Mode - Shavison

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Shavison DIN Rail Power Supply ac Input, 24V dc dc Output, 2.5A Output, 60W

P.O.A.

Shavison DIN Rail Power Supply ac Input, 24V dc dc Output, 2.5A Output, 60W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Outputs

1

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

115mm

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Efficiency

75%

Ripple And Noise

<240mV

Maximum Temperature

+50°C

Standards Met

CE Certified, EN 55022, EN 55024, EN 60950-1

Output Voltage Adjustment Range

±10%

Special Features

Built-In Transient Protector & EMI Filter, Compact Design, Cooling by Free Air Convection, High Reliability

Päritoluriik

India

Toote üksikasjad

SMPS Enclosed Single Output

Switch mode power supply (SMPS) designed to be installed as a component inside an enclosure and can be mounted horizontal onto a DIN Rail. These Shavison power supplies have a wide AC input range, a built-in transient Protector, plus an electromagnetic interferance filter (EMI). There is also protection against short circuit, overload, over voltage and over temperature.

Switch Mode - Shavison