SHOT G23 PL LED Lamp 5.7 W(9W), 3000K, Warm White, Linear shape

RS Stock No.: 223-4574Brand: SHOTManufacturers Part No.: SLD760552
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

SHOT

Lamp Base

G23

Wattage

5.7 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

9W

Lamp Type

PL AL

Dimmable

No

Lamp Shape

Linear

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Tone

Warm White

Voltage Rating

230 V

Diameter

32mm

Life Hours

30 000h

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

€ 14.60

€ 14.60 Each (Exc. Vat)

€ 17.81

€ 17.81 Each (inc. VAT)

SHOT G23 PL LED Lamp 5.7 W(9W), 3000K, Warm White, Linear shape

€ 14.60

€ 14.60 Each (Exc. Vat)

€ 17.81

€ 17.81 Each (inc. VAT)

SHOT G23 PL LED Lamp 5.7 W(9W), 3000K, Warm White, Linear shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Lamp Base

G23

Wattage

5.7 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

9W

Lamp Type

PL AL

Dimmable

No

Lamp Shape

Linear

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Tone

Warm White

Voltage Rating

230 V

Diameter

32mm

Life Hours

30 000h

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China