Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ShureType
Condenser
Directionality/Polar Pattern
Omnidirectional
Frequency Response
70 Hz → 16 kHz
Maximum Sound Pressure Level
117dB
Impedance
180Ω
Signal to Noise Ratio
74dB
Connector
XLR
Cable Included
Yes
Length
63mm
Height
24mm
Weight
227g
Maximum Frequency Response
16 kHz
Minimum Frequency Response
70 Hz
Width
88mm
Päritoluriik
China
Toote üksikasjad
Boundary Microphones Cardioid Cable
Boundary microphones are available for use with desktop installed sound reinforcement applications.
€ 133,00
€ 133,00 tk (ilma käibemaksuta)
€ 164,92
€ 164,92 tk (koos käibemaksuga)
1
€ 133,00
€ 133,00 tk (ilma käibemaksuta)
€ 164,92
€ 164,92 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ShureType
Condenser
Directionality/Polar Pattern
Omnidirectional
Frequency Response
70 Hz → 16 kHz
Maximum Sound Pressure Level
117dB
Impedance
180Ω
Signal to Noise Ratio
74dB
Connector
XLR
Cable Included
Yes
Length
63mm
Height
24mm
Weight
227g
Maximum Frequency Response
16 kHz
Minimum Frequency Response
70 Hz
Width
88mm
Päritoluriik
China
Toote üksikasjad
Boundary Microphones Cardioid Cable
Boundary microphones are available for use with desktop installed sound reinforcement applications.