Technical Document
Specifications
Brand
SIBMaterial
Fibreglass PA
Thread Size
PG9
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Country of Origin
France
Product details
PG thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
PG thread.
€ 2.30
€ 0.23 Each (In a Box of 10) (Exc. Vat)
€ 2.81
€ 0.281 Each (In a Box of 10) (inc. VAT)
10
€ 2.30
€ 0.23 Each (In a Box of 10) (Exc. Vat)
€ 2.81
€ 0.281 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
10 - 140 | € 0.23 | € 2.30 |
150 - 490 | € 0.22 | € 2.20 |
500+ | € 0.205 | € 2.05 |
Technical Document
Specifications
Brand
SIBMaterial
Fibreglass PA
Thread Size
PG9
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Country of Origin
France
Product details
PG thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
PG thread.