SIB Copper Earth Bar L. 115mm x W. 35mm x H. 46mm 8 Ways

RS Stock No.: 270-5240Brand: SIBManufacturers Part No.: P04351
brand-logo
View all in Earth Bars

Technical Document

Specifications

Brand

SIB

Number of Ways

8

Length

115mm

Material

Copper

Height

46mm

Width

35mm

Country of Origin

France

Stock information temporarily unavailable.

€ 44.80

€ 44.80 1 Box of 5 (Exc. Vat)

€ 54.66

€ 54.66 1 Box of 5 (inc. VAT)

SIB Copper Earth Bar L. 115mm x W. 35mm x H. 46mm 8 Ways

€ 44.80

€ 44.80 1 Box of 5 (Exc. Vat)

€ 54.66

€ 54.66 1 Box of 5 (inc. VAT)

SIB Copper Earth Bar L. 115mm x W. 35mm x H. 46mm 8 Ways
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIB

Number of Ways

8

Length

115mm

Material

Copper

Height

46mm

Width

35mm

Country of Origin

France