Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SIBACurrent Rating
5A
Fuse Size
5 x 30mm
Fuse Speed
F
Voltage Rating
500V ac
Body Material
Glass
Series
171530
Päritoluriik
Germany
Toote üksikasjad
Quick Acting (F) LBC - Glass Bodied 5 x 30
SIBA present a range of glass bodies cartridge fuses with nickel plated brass end caps. These quick acting cylindrical fuses are suitable for various applications, from automotive to electrical appliance.
€ 24,50
€ 2,45 tk (pakis 10) (ilma käibemaksuta)
€ 30,38
€ 3,038 tk (pakis 10) (koos käibemaksuga)
10
€ 24,50
€ 2,45 tk (pakis 10) (ilma käibemaksuta)
€ 30,38
€ 3,038 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 2,45 | € 24,50 |
100 - 490 | € 2,10 | € 21,00 |
500 - 1490 | € 1,80 | € 18,00 |
1500 - 2490 | € 1,60 | € 16,00 |
2500+ | € 1,55 | € 15,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SIBACurrent Rating
5A
Fuse Size
5 x 30mm
Fuse Speed
F
Voltage Rating
500V ac
Body Material
Glass
Series
171530
Päritoluriik
Germany
Toote üksikasjad
Quick Acting (F) LBC - Glass Bodied 5 x 30
SIBA present a range of glass bodies cartridge fuses with nickel plated brass end caps. These quick acting cylindrical fuses are suitable for various applications, from automotive to electrical appliance.