Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SIBACurrent Rating
40A
Fuse Size
14 x 51mm
Voltage Rating
690V ac
Body Material
Ceramic
Application Category
gR
UL Class
UL 248-13
Series
URZ
Päritoluriik
Germany
Toote üksikasjad
SIBA HBC Ceramic Cartridge Fuse Type gR
SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13
€ 26,60
€ 26,60 tk (ilma käibemaksuta)
€ 32,98
€ 32,98 tk (koos käibemaksuga)
1
€ 26,60
€ 26,60 tk (ilma käibemaksuta)
€ 32,98
€ 32,98 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 26,60 |
10 - 49 | € 24,70 |
50 - 99 | € 22,30 |
100 - 249 | € 20,90 |
250+ | € 19,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
SIBACurrent Rating
40A
Fuse Size
14 x 51mm
Voltage Rating
690V ac
Body Material
Ceramic
Application Category
gR
UL Class
UL 248-13
Series
URZ
Päritoluriik
Germany
Toote üksikasjad
SIBA HBC Ceramic Cartridge Fuse Type gR
SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13