SIBA 63A Ceramic Cartridge Fuse, 22 x 58mm

RS Stock No.: 893-8524Brand: SIBAManufacturers Part No.: 50-140-06/63A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

63A

Fuse Size

22 x 58mm

Voltage Rating

700 V, 690V

Body Material

Ceramic

Application Category

gR

UL Class

UL 248-13

Series

URZ

Fuse Standard

IEC 60269-4

Country of Origin

Germany

Product details

Siba 22x58 690V fuses

The Siba 22x58mm fuses are suitable for industrial applications. Operating at 690V with current ratings ranging from 16A to 100A Siba will have the fuse for your desired use. The Siba 22x58 690V fuses offer Ultra Rapid (uR) protection for your equipment.

Stock information temporarily unavailable.

€ 37.50

€ 37.50 Each (Exc. Vat)

€ 45.75

€ 45.75 Each (inc. VAT)

SIBA 63A Ceramic Cartridge Fuse, 22 x 58mm

€ 37.50

€ 37.50 Each (Exc. Vat)

€ 45.75

€ 45.75 Each (inc. VAT)

SIBA 63A Ceramic Cartridge Fuse, 22 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 37.50
5 - 9€ 35.50
10 - 14€ 32.60
15 - 19€ 30.90
20+€ 29.40

Technical Document

Specifications

Brand

SIBA

Current Rating

63A

Fuse Size

22 x 58mm

Voltage Rating

700 V, 690V

Body Material

Ceramic

Application Category

gR

UL Class

UL 248-13

Series

URZ

Fuse Standard

IEC 60269-4

Country of Origin

Germany

Product details

Siba 22x58 690V fuses

The Siba 22x58mm fuses are suitable for industrial applications. Operating at 690V with current ratings ranging from 16A to 100A Siba will have the fuse for your desired use. The Siba 22x58 690V fuses offer Ultra Rapid (uR) protection for your equipment.