Sibille Wire Stripper, 0.1mm Min, 4mm Max, 165.1 mm Overall

RS tootekood: 621-613Bränd: SibilleTootja Part nr.: MS43RS-170
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sibille

Minimum Size

0.1mm

Maximum Size

4mm

Overall Length

165.1 mm

Päritoluriik

France

Toote üksikasjad

Insulated Wire Stripper

High quality ’Orange’ safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’. These tools are designed to help protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and are guaranteed up to 1000V.

Lao andmed ajutiselt ei ole saadaval.

€ 42,70

€ 42,70 tk (ilma käibemaksuta)

€ 52,09

€ 52,09 tk (koos käibemaksuga)

Sibille Wire Stripper, 0.1mm Min, 4mm Max, 165.1 mm Overall

€ 42,70

€ 42,70 tk (ilma käibemaksuta)

€ 52,09

€ 52,09 tk (koos käibemaksuga)

Sibille Wire Stripper, 0.1mm Min, 4mm Max, 165.1 mm Overall
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sibille

Minimum Size

0.1mm

Maximum Size

4mm

Overall Length

165.1 mm

Päritoluriik

France

Toote üksikasjad

Insulated Wire Stripper

High quality ’Orange’ safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’. These tools are designed to help protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and are guaranteed up to 1000V.