Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 10 → 30 V dc

RS tootekood: 209-3510Bränd: SICKTootja Part nr.: 1040786
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

63mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 35,20

€ 35,20 tk (ilma käibemaksuta)

€ 42,94

€ 42,94 tk (koos käibemaksuga)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 10 → 30 V dc

€ 35,20

€ 35,20 tk (ilma käibemaksuta)

€ 42,94

€ 42,94 tk (koos käibemaksuga)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

63mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Päritoluriik

Hungary