SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc

RS tootekood: 209-2424Bränd: SICKTootja Part nr.: 1040998
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

71mm

Mounting Type

Flush

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Series

IME30

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 51,50

€ 51,50 tk (ilma käibemaksuta)

€ 62,83

€ 62,83 tk (koos käibemaksuga)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc

€ 51,50

€ 51,50 tk (ilma käibemaksuta)

€ 62,83

€ 62,83 tk (koos käibemaksuga)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

71mm

Mounting Type

Flush

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Series

IME30

Päritoluriik

Hungary