SICK Energetic Photoelectric Sensor, Block Sensor, 250 mm → 300 mm Detection Range

RS tootekood: 212-3186Bränd: SICKTootja Part nr.: 1051781Distrelec Article No.: 30140086
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

250 mm → 300 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.00125 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Distrelec Product Id

30140086

Päritoluriik

Hungary

Lao andmed ajutiselt ei ole saadaval.

€ 85,08

€ 85,08 tk (ilma käibemaksuta)

€ 105,50

€ 105,50 tk (koos käibemaksuga)

SICK Energetic Photoelectric Sensor, Block Sensor, 250 mm → 300 mm Detection Range

€ 85,08

€ 85,08 tk (ilma käibemaksuta)

€ 105,50

€ 105,50 tk (koos käibemaksuga)

SICK Energetic Photoelectric Sensor, Block Sensor, 250 mm → 300 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

250 mm → 300 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.00125 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Distrelec Product Id

30140086

Päritoluriik

Hungary