SICK DFS60 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal, Hollow shaft Type, 12mm Shaft

RS tootekood: 266-7658Bränd: SICKTootja Part nr.: DFS60E-TEEC02048
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

2048ppr

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Hollow shaft

Shaft Diameter

12mm

Supply Voltage

10 → 32 V dc

Steps Per Revolution

2048Steps

IP Rating

IP65

Interface

Push-Pull

Overall Height

43mm

Overall Width

72mm

Overall Depth

43mm

Minimum Operating Temperature

0°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+85°C

Connection Type

M12 8 Pin Male Connector

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 297,44

€ 297,44 tk (ilma käibemaksuta)

€ 368,83

€ 368,83 tk (koos käibemaksuga)

SICK DFS60 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal, Hollow shaft Type, 12mm Shaft

€ 297,44

€ 297,44 tk (ilma käibemaksuta)

€ 368,83

€ 368,83 tk (koos käibemaksuga)

SICK DFS60 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal, Hollow shaft Type, 12mm Shaft
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

2048ppr

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Hollow shaft

Shaft Diameter

12mm

Supply Voltage

10 → 32 V dc

Steps Per Revolution

2048Steps

IP Rating

IP65

Interface

Push-Pull

Overall Height

43mm

Overall Width

72mm

Overall Depth

43mm

Minimum Operating Temperature

0°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+85°C

Connection Type

M12 8 Pin Male Connector

Päritoluriik

Germany