SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.15 → 10 m Detection Range

RS tootekood: 266-9265Bränd: SICKTootja Part nr.: 1054232
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.15 → 10 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

2.5 ms

Housing Material

Plastic

Minimum Operating Temperature

+30°C

Maximum Operating Temperature

+60°C

Series

WL

Standards Met

CE

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 123,14

€ 123,14 tk (ilma käibemaksuta)

€ 152,69

€ 152,69 tk (koos käibemaksuga)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.15 → 10 m Detection Range

€ 123,14

€ 123,14 tk (ilma käibemaksuta)

€ 152,69

€ 152,69 tk (koos käibemaksuga)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.15 → 10 m Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.15 → 10 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

2.5 ms

Housing Material

Plastic

Minimum Operating Temperature

+30°C

Maximum Operating Temperature

+60°C

Series

WL

Standards Met

CE

Päritoluriik

Germany