Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Distance
Detection Range
0.05 mm → 12 m
Output Type
Analogue, PNP/NPN NO/NC
Electrical Connection
M12 5 pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M12 5 Pin Connector
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
2.5 ms, 6.5 ms, 12.5 ms, 24.5 ms, 96.5 ms
Maximum Operating Temperature
+55°C
Series
Dx35
Housing Material
ABS
Distrelec Product Id
30265608
Country of Origin
Germany
€ 404.30
€ 404.30 Each (Exc. Vat)
€ 493.25
€ 493.25 Each (inc. VAT)
1
€ 404.30
€ 404.30 Each (Exc. Vat)
€ 493.25
€ 493.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Distance
Detection Range
0.05 mm → 12 m
Output Type
Analogue, PNP/NPN NO/NC
Electrical Connection
M12 5 pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
M12 5 Pin Connector
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
2.5 ms, 6.5 ms, 12.5 ms, 24.5 ms, 96.5 ms
Maximum Operating Temperature
+55°C
Series
Dx35
Housing Material
ABS
Distrelec Product Id
30265608
Country of Origin
Germany