SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range

RS Stock No.: 212-2993Brand: SICKManufacturers Part No.: WSE4SL-3P2237
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 60 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

W4SL-3

Country of Origin

Germany

Stock information temporarily unavailable.

€ 338.23

€ 338.23 Each (Exc. Vat)

€ 419.40

€ 419.40 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range

€ 338.23

€ 338.23 Each (Exc. Vat)

€ 419.40

€ 419.40 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 60 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Series

W4SL-3

Country of Origin

Germany